MFN100DBFFKK162R vs DMR10005BD162RPT26 feature comparison

MFN100DBFFKK162R YAGEO Corporation

Buy Now Datasheet

DMR10005BD162RPT26 Dubilier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP DUBILIER
Package Description Axial,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 162 Ω 162 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5% 0.5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Lead Length 35 mm

Compare MFN100DBFFKK162R with alternatives

Compare DMR10005BD162RPT26 with alternatives