MFN-50FBEMB3M16 vs RMF50C3164F-52-T20 feature comparison

MFN-50FBEMB3M16 YAGEO Corporation

Buy Now Datasheet

RMF50C3164F-52-T20 Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP TAITRON COMPONENTS INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant unknown
Total Weight 322
Category CO2 Kg 3.5 3.5
CO2 1127
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 64
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Construction Cylindrical Axial
JESD-609 Code e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR, 12 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 3160000 Ω 3160000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.90
Lead Length 26 mm
Rated Temperature 70 °C

Compare MFN-50FBEMB3M16 with alternatives

Compare RMF50C3164F-52-T20 with alternatives