MFN-25DBE26-287R vs MFN-25DTEPN287R feature comparison

MFN-25DBE26-287R YAGEO Corporation

Buy Now Datasheet

MFN-25DTEPN287R YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
Axial, Axial,
compliant compliant
EAR99 EAR99
Cylindrical Cylindrical
e3 e3
0.55 mm 0.55 mm
28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk Ammo Pack
0.25 W 0.25 W
287 Ω 287 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) Tin (Sn)
WIRE WIRE
0.5% 0.5%
250 V 250 V
1 1

Compare MFN-25DBE26-287R with alternatives

Compare MFN-25DTEPN287R with alternatives