MFN-12DTF52-32K4 vs MFR-12DBFMT-32K4 feature comparison

MFN-12DTF52-32K4 YAGEO Corporation

Buy Now Datasheet

MFR-12DBFMT-32K4 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.45 mm 0.5 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack Bulk
Rated Power Dissipation (P) 0.1666 W 0.167 W
Resistance 32400 Ω 32400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare MFN-12DTF52-32K4 with alternatives

Compare MFR-12DBFMT-32K4 with alternatives