MFMP9286-003-80B
vs
MFMP9290-03-EF02-000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
STOCKO CONTACT GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOCKING FEATURE FOR TABS
Body Length
0.591 inch
0.591 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P3
S0P3
Contact Finish Mating
SN
SN
Contact Gender
FEMALE
FEMALE
Contact Material
BRONZE
BRONZE
Contact Resistance
5 mΩ
5 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
3000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING MECH
LOCKING MECH
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Current (Signal)
6 A
6 A
Reference Standard
UL,VDE
UL,VDE
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
3
3
Base Number Matches
1
1
Body Breadth
0.539 inch
Body Depth
0.866 inch
Compare MFMP9286-003-80B with alternatives
Compare MFMP9290-03-EF02-000 with alternatives