MFMP9271-003-0I vs MFMP9286-003-80C feature comparison

MFMP9271-003-0I Stocko Contact GmbH & Co Kg

Buy Now Datasheet

MFMP9286-003-80C Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOCKING FEATURE INSIDE LOCKING FEATURE FOR TABS
Body Length 0.591 inch 0.591 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P3 S0P3
Contact Finish Mating SN SN
Contact Gender FEMALE FEMALE
Contact Material BRONZE BRONZE
Contact Resistance 5 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 3000VAC V 3000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts YES YES
Mounting Option 1 LOCKING MECH LOCKING MECH
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current (Signal) 6 A 6 A
Reference Standard UL,VDE UL,VDE
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare MFMP9271-003-0I with alternatives

Compare MFMP9286-003-80C with alternatives