MFMP9271-003-0H
vs
MFMP9270-003-81
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
STOCKO CONTACT GMBH & CO KG
|
STOCKO CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LOCKING FEATURE INSIDE
|
LOCKING FEATURE OUTSIDE
|
Body Length |
0.591 inch
|
0.591 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S0P3
|
S0P3
|
Contact Finish Mating |
SN
|
SN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRONZE
|
BRONZE
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
3000VAC V
|
3000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
LOCKING MECH
|
LOCKING MECH
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Current (Signal) |
6 A
|
6 A
|
Reference Standard |
UL,VDE
|
UL,VDE
|
Terminal Length |
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.941 inch
|
Body Depth |
|
1.087 inch
|
|
|
|
Compare MFMP9271-003-0H with alternatives
Compare MFMP9270-003-81 with alternatives