MFM864V-25 vs M28F512-20B6 feature comparison

MFM864V-25 Mosaic Semiconductor Inc

Buy Now Datasheet

M28F512-20B6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description 0.100 INCH, CERAMIC, VIL-32 0.600 INCH, PLASTIC, DIP-32
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 20 ns
Additional Feature BLOCK ERASE; BULK ERASE
JESD-30 Code R-CDIP-T32 R-PDIP-T32
Length 40.64 mm 41.91 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.7 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 2.54 mm 15.24 mm
Base Number Matches 2 1
Rohs Code No
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP32,.6
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Terminal Finish TIN LEAD
Toggle Bit NO

Compare MFM864V-25 with alternatives

Compare M28F512-20B6 with alternatives