MFM864V-25
vs
CAT28F512V5P-20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APTA GROUP INC
ON SEMICONDUCTOR
Package Description
DIP, DIP32,.1
0.600 INCH, PLASTIC, DIP-32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
200 ns
Command User Interface
NO
Data Polling
NO
Endurance
1000 Write/Erase Cycles
JESD-30 Code
R-XDIP-T32
R-PDIP-T32
JESD-609 Code
e0
Memory Density
524288 bit
524288 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Sectors/Size
128
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX8
64KX8
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Sector Size
512
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
32
Length
42.03 mm
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Programming Voltage
5 V
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
15.24 mm
Compare CAT28F512V5P-20 with alternatives