MFM8516VI-70E vs MFM8516VI-70 feature comparison

MFM8516VI-70E APTA Group Inc

Buy Now Datasheet

MFM8516VI-70 APTA Group Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC APTA GROUP INC
Part Package Code VIL VIL
Package Description DIP, DIP32,.1 DIP, DIP32,.1
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-CDXA-T32 R-CDXA-T32
JESD-609 Code e0 e0
Length 40.64 mm 40.64 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8 8
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.1 DIP32,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style VERTICAL IN-LINE VERTICAL IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 11.43 mm 11.43 mm
Sector Size 64K 64K
Standby Current-Max 0.000115 A 0.000115 A
Supply Current-Max 0.065 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 2.921 mm 2.921 mm
Base Number Matches 2 2

Compare MFM8516VI-70E with alternatives

Compare MFM8516VI-70 with alternatives