MFM8516JMB-90E vs MX29F040CQI-90G feature comparison

MFM8516JMB-90E APTA Group Inc

Buy Now Datasheet

MX29F040CQI-90G Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC MACRONIX INTERNATIONAL CO LTD
Part Package Code QFJ LCC
Package Description CERAMIC, LCC-32 QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-CQCC-J32 R-PQCC-J32
Length 14.03 mm 14.05 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8 8
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.32 mm 3.55 mm
Sector Size 64K 64K
Standby Current-Max 0.000115 A 0.000005 A
Supply Current-Max 0.065 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11.5 mm 11.43 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 28 Weeks
Samacsys Manufacturer Macronix
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish TIN

Compare MFM8516JMB-90E with alternatives

Compare MX29F040CQI-90G with alternatives