MFM8516JI-15E vs M29F040-150KB/C feature comparison

MFM8516JI-15E Mosaic Semiconductor Inc

Buy Now Datasheet

M29F040-150KB/C Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC ATMEL GRENOBLE
Part Package Code QFJ QFJ
Package Description CERAMIC, JLCC-32 PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-CQCC-J32 R-PQCC-J32
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 2 4
Screening Level MIL-STD-883

Compare MFM8516JI-15E with alternatives

Compare M29F040-150KB/C with alternatives