MFF224B
vs
FF224
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
MOT CASE 825
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
23.4 dB
|
|
Operating Frequency-Max |
550 MHz
|
550 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
MOT CASE 825
|
|
Power Supplies |
24 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
725 mA
|
|
Technology |
HYBRID
|
|
Base Number Matches |
1
|
3
|
|
|
|