MFCH06D300-H
vs
V22MA1B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
12 V
|
14 V
|
Energy Absorbing Capacity-Max |
0.1 J
|
0.1 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Working Voltage |
18 V
|
18 V
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Style |
|
Axial-6
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MFCH06D300-H with alternatives
Compare V22MA1B with alternatives