MFBW1V2012-152-R
vs
BBNQ00160808750Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
EATON CORP
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Eaton
|
|
DC Resistance-Max |
0.5 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
0.9 mm
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
1500 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
0.3 A
|
|
Width |
1.2 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MFBW1V2012-152-R with alternatives