MFBW1V2012-151-R vs ABPY00321611601Y00 feature comparison

MFBW1V2012-151-R Eaton Corporation

Buy Now Datasheet

ABPY00321611601Y00 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 1.1 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 150 OHM Ω 600 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 2 A 2 A
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare MFBW1V2012-151-R with alternatives

Compare ABPY00321611601Y00 with alternatives