MFBW1V2012-090-R vs ABUP00160808101Y00 feature comparison

MFBW1V2012-090-R Eaton Corporation

Buy Now Datasheet

ABUP00160808101Y00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.8 mm
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 9 OHM Ω 100 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 3 A 3 A
Width 1.2 mm 0.8 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature AEC-Q200

Compare MFBW1V2012-090-R with alternatives

Compare ABUP00160808101Y00 with alternatives