MFBW1V1608-121-R vs MPZ1608S601ATA00 feature comparison

MFBW1V1608-121-R Eaton Corporation

Buy Now Datasheet

MPZ1608S601ATA00 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP TDK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 14 Weeks
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 120 OHM Ω 600 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 1 A 1 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare MFBW1V1608-121-R with alternatives

Compare MPZ1608S601ATA00 with alternatives