MFBW1V1608-121-R vs FBMH1608HM471-TV feature comparison

MFBW1V1608-121-R Eaton Corporation

Buy Now Datasheet

FBMH1608HM471-TV TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer EATON CORP TAIYO YUDEN CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks 7 Weeks
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 470 OHM Ω
Packing Method TR, 7 INCH PAPER, TAPE
Rated Current 1 A 1 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
JESD-609 Code e3
Screening Level AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare MFBW1V1608-121-R with alternatives

Compare FBMH1608HM471-TV with alternatives