MFBW1V1005-151-R vs BBSY00100505221Y00 feature comparison

MFBW1V1005-151-R Eaton Corporation

Buy Now Datasheet

BBSY00100505221Y00 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Transferred
EATON CORP YAGEO CORP
compliant unknown
12 Weeks
0.25 Ω 0.29 Ω
FERRITE CHIP FERRITE CHIP
0.5 mm 0.5 mm
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
1 2
2 2
85 °C 125 °C
-40 °C -55 °C
150 OHM Ω 220 OHM Ω
TR, 7 INCH TR, PAPER, 7 INCH
0.45 A 0.45 A
0.5 mm 0.5 mm
1 4
EIA STD PACKAGE SIZE 0402, 2 PIN

Compare MFBW1V1005-151-R with alternatives