MFBM1V2012-150-R vs MFBM1V3216-070-R feature comparison

MFBM1V2012-150-R Eaton Corporation

Buy Now Datasheet

MFBM1V3216-070-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Eaton Eaton
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 15 OHM Ω 7 OHM Ω
Packing Method TR, 7 Inch TR, 7 INCH
Rated Current 6 A 6 A
Width 1.2 mm 1.6 mm
Base Number Matches 1 1

Compare MFBM1V2012-150-R with alternatives

Compare MFBM1V3216-070-R with alternatives