MFBM1V2012-150-R
vs
CBM201209U110B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V4.01b
DC Resistance-Max
0.01 Ω
0.01 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.9 mm
0.9 mm
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Impedance
15 OHM Ω
11 OHM Ω
Packing Method
TR, 7 Inch
Bulk
Rated Current
6 A
6 A
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0805
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare MFBM1V2012-150-R with alternatives
Compare CBM201209U110B with alternatives