MFBM1V2012-090-R Eaton CorporationBuy Now Datasheet |
CBM201209U050B Fenghua (HK) Electronics LtdBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EATON CORP | FENGHUA ADVANCED TECHNOLOGY |
Reach Compliance Code | compliant | unknown |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.01 Ω | 0.01 Ω |
Filter Type | FERRITE CHIP | FERRITE CHIP |
Height | 0.9 mm | 0.9 mm |
Length | 2 mm | 2 mm |
Mounting Type | SURFACE MOUNT | SURFACE MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Output Impedance | 9 OHM Ω | 5 OHM Ω |
Packing Method | TR, 7 Inch | Bulk |
Rated Current | 6 A | 6 A |
Width | 1.2 mm | 1.2 mm |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |