MFBA2V1608-151-R vs BBHV00160808471Y00 feature comparison

MFBA2V1608-151-R Eaton Corporation

Buy Now Datasheet

BBHV00160808471Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 14 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 470 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 2 A 2 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MFBA2V1608-151-R with alternatives

Compare BBHV00160808471Y00 with alternatives