MFAS156-4-D
vs
41682-0003
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANDUIT CORP
MOLEX LLC
Reach Compliance Code
compliant
unknown
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN (200) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
TIN (200) OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
3
1
Rohs Code
Yes
Samacsys Manufacturer
Molex
Additional Feature
POLARISED
Contact Material
NOT SPECIFIED
Compare MFAS156-4-D with alternatives
Compare 41682-0003 with alternatives