MFAS156-4-D vs 41672-0153 feature comparison

MFAS156-4-D Panduit Corp

Buy Now Datasheet

41672-0153 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANDUIT CORP MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (200) OVER NICKEL TIN (200) OVER COPPER
Contact Finish Termination TIN (200) OVER NICKEL TIN (200) OVER COPPER
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 1

Compare MFAS156-4-D with alternatives

Compare 41672-0153 with alternatives