MF88M1-GNCAVXX vs 7P8FLA602C15 feature comparison

MF88M1-GNCAVXX Mitsubishi Electric

Buy Now Datasheet

7P8FLA602C15 White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP WHITE ELECTRONIC DESIGNS CORP
Package Description , CARD68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Alternate Memory Width 8
Data Polling NO
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 128
Number of Terminals 68 68
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code CARD68
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Sector Size 64K
Standby Current-Max 0.0000018 A
Supply Current-Max 0.2 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Toggle Bit NO
Type NOR TYPE NOR TYPE
Write Protection HARDWARE
Base Number Matches 1 2
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MF88M1-GNCAVXX with alternatives