MF816M-GNCAVXX vs EDI7P016FLA2500C15 feature comparison

MF816M-GNCAVXX Mitsubishi Electric

Buy Now Datasheet

EDI7P016FLA2500C15 Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ELECTRONIC DESIGNS INC
Package Description , CARD68 PC CARD-68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Alternate Memory Width 8
Data Polling NO
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 8
Number of Functions 1 1
Number of Sectors/Size 256
Number of Terminals 68 68
Number of Words 8388608 words 16777216 words
Number of Words Code 8000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX16 16MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code CARD68
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 3.3 V
Qualification Status Not Qualified Not Qualified
Sector Size 64K
Standby Current-Max 0.0000018 A
Supply Current-Max 0.2 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Toggle Bit NO
Type NOR TYPE NOR TYPE
Write Protection HARDWARE
Base Number Matches 1 1

Compare MF816M-GNCAVXX with alternatives

Compare EDI7P016FLA2500C15 with alternatives