MF816M-GNCAVXX
vs
EDI7P016FLA2101I15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
ELECTRONIC DESIGNS INC
Package Description
, CARD68
PC CARD-68
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Alternate Memory Width
8
Data Polling
NO
JESD-30 Code
X-XXMA-X68
X-XXMA-X68
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
16
8
Number of Functions
1
1
Number of Sectors/Size
256
Number of Terminals
68
68
Number of Words
8388608 words
16777216 words
Number of Words Code
8000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
16MX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
CARD68
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
3.3 V
Qualification Status
Not Qualified
Not Qualified
Sector Size
64K
Standby Current-Max
0.0000018 A
Supply Current-Max
0.2 mA
0.075 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Write Protection
HARDWARE
Base Number Matches
1
1
Compare MF816M-GNCAVXX with alternatives
Compare EDI7P016FLA2101I15 with alternatives