MF816M-GNCAVXX
vs
7P016FLV2700I15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
MICROSEMI CORP
Package Description
, CARD68
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Alternate Memory Width
8
8
Data Polling
NO
JESD-30 Code
X-XXMA-X68
X-XXMA-X68
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
256
Number of Terminals
68
68
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
8MX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
CARD68
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
3 V
Qualification Status
Not Qualified
Not Qualified
Sector Size
64K
Standby Current-Max
0.0000018 A
Supply Current-Max
0.2 mA
0.012 mA
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Write Protection
HARDWARE
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
CARD
Pin Count
68
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MF816M-GNCAVXX with alternatives
Compare 7P016FLV2700I15 with alternatives