MF50P-36R5-FB25W
vs
MF50H-36R5-FT25Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Tubular
Tubular
JESD-609 Code
e3
e0
Lead Diameter
0.5 mm
0.5 mm
Lead Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
1.9 mm
1.9 mm
Package Length
4.3 mm
4.3 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
MIL-R-10509
MIL-R-10509
Resistance
36.5 Ω
36.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare MF50P-36R5-FB25W with alternatives
Compare MF50H-36R5-FT25Q with alternatives