MF50-5902-FB25
vs
MF50B-5902-FT25W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Cylindrical
Tubular
Lead Diameter
0.5 mm
0.5 mm
Lead Length
24 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
1.9 mm
1.9 mm
Package Length
4.3 mm
4.3 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
MIL-R-10509
Resistance
59000 Ω
59000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare MF50-5902-FB25 with alternatives
Compare MF50B-5902-FT25W with alternatives