MF50-1101-FB50W vs MF50-1101-FT50 feature comparison

MF50-1101-FB50W RCD Components Inc

Buy Now Datasheet

MF50-1101-FT50 RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Cylindrical Cylindrical
JESD-609 Code e3
Lead Diameter 0.5 mm 0.5 mm
Lead Length 24 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 4.3 mm 4.3 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-10509 MIL-R-10509
Resistance 1100 Ω 1100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare MF50-1101-FB50W with alternatives

Compare MF50-1101-FT50 with alternatives