MF4A-100ID vs TLC14D feature comparison

MF4A-100ID Texas Instruments

Buy Now Datasheet

TLC14D Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 4215611
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Candidate List Date 2019-01-15 2019-01-15
SVHC Over MCV 7439-92-1 7439-92-1
EFUP 50 50
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 20 kHz
Center or Cutoff Freq Rng-Min 0.00005 kHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Order 4TH 4TH
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Poles and Zeros 4 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 3 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.25 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Width 3.9 mm
Base Number Matches 1 1

Compare MF4A-100ID with alternatives

Compare TLC14D with alternatives