MF3513-J9CATXX
vs
MF3513-J1DATXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
MITSUBISHI ELECTRIC CORP
Package Description
,
, CARD68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
150 ns
200 ns
Additional Feature
WRITE PROTECT SWITCH
64K BIT ATTRIBUTE MEMORY
JESD-30 Code
X-XXMA-X68
X-XXMA-X68
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM CARD
SRAM CARD
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
524288 words
262144 words
Number of Words Code
512000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
Organization
512KX8
256K16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
1
1
Alternate Memory Width
8
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
CARD68
Standby Current-Max
0.002 A
Standby Voltage-Min
2.6 V
Supply Current-Max
0.22 mA
Compare MF3513-J9CATXX with alternatives
Compare MF3513-J1DATXX with alternatives