MF3513-J5DAT01
vs
8P004SRV0400I25
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
WHITE ELECTRONIC DESIGNS CORP
|
Package Description |
,
|
CARD-68
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
200 ns
|
250 ns
|
Alternate Memory Width |
16
|
8
|
JESD-30 Code |
X-XXMA-X68
|
X-XXMA-X68
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
SRAM CARD
|
SRAM CARD
|
Memory Width |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
68
|
68
|
Number of Words |
524288 words
|
262144 words
|
Number of Words Code |
512000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
55 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
512KX8
|
256KX16
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Voltage-Min |
2.6 V
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MF3513-J5DAT01 with alternatives
Compare 8P004SRV0400I25 with alternatives