MF10AJ vs ML2110CIJ feature comparison

MF10AJ Rochester Electronics LLC

Buy Now Datasheet

ML2110CIJ RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICRO LINEAR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, CERAMIC, DIP-20 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 20 kHz 30 kHz
Center or Cutoff Freq Rng-Min 0.0002 kHz 0.025 kHz
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 24.51 mm 24.51 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -7 V -6 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status COMMERCIAL Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 7 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transfer Characteristics RESISTOR PROGRAMMABLE RESISTOR PROGRAMMABLE
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Order 2ND
Package Equivalence Code DIP20,.3
Supply Current-Max (Isup) 22 mA
Technology CMOS

Compare ML2110CIJ with alternatives