MF1-B-30-475-3-JC2-7-C
vs
ME1-B-30-475-2-A16-7-C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
19.56 mm
|
19.56 mm
|
Body Height |
38.86 mm
|
38.86 mm
|
Body Length or Diameter |
39.62 mm
|
39.62 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CHEMICAL/CORROSION/MOISTURE RESISTANT
|
CHEMICAL/CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
600 A
|
600 A
|
Rated Current |
7.5 A
|
7.5 A
|
Rated Voltage(DC) |
80 V
|
80 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MF1-B-30-475-3-JC2-7-C with alternatives
Compare ME1-B-30-475-2-A16-7-C with alternatives