MF1-B-30-450-3-GF6-G-D vs CR11-52-5.00A-R06CH-V feature comparison

MF1-B-30-450-3-GF6-G-D Carling Technologies

Buy Now Datasheet

CR11-52-5.00A-R06CH-V Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CARLING TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type ROCKER ROCKER
Body Breadth 19.56 mm 19.56 mm
Body Height 38.86 mm 46.74 mm
Body Length or Diameter 39.62 mm 39.62 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CHEMICAL/CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 600 A 600 A
Rated Current 5 A 5 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CSA; UL; VDE CE; CCC; CSA; TUV; UL
Surface Mount NO NO
Terminal Shape SCREW QUICK CONNECT
Base Number Matches 1 1

Compare MF1-B-30-450-3-GF6-G-D with alternatives

Compare CR11-52-5.00A-R06CH-V with alternatives