MF1/4LCM12.5122G vs MF1/4LLVTA122G feature comparison

MF1/4LCM12.5122G KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4LLVTA122G KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature SEMI-PRECISION SEMI PRECISION, STANDARD: MIL-R-22684
JESD-609 Code e2 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1200 Ω 1200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN COPPER Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Manufacturer Series MF
Packing Method AMMO PACK

Compare MF1/4LCM12.5122G with alternatives

Compare MF1/4LLVTA122G with alternatives