MF1/4ELVTP33R2F
vs
MF1/4ECVTR33R2F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Cylindrical
|
JESD-609 Code |
e0
|
e2
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
30 mm
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.3 mm
|
2.3 mm
|
Package Length |
6.3 mm
|
6.3 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Reference Standard |
MIL-R-10509
|
|
Resistance |
33.2 Ω
|
33.2 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
MF1/4(25PPM,F TOL)
|
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN COPPER
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
AXIAL LEADED
|
HTS Code |
|
8533.21.00.90
|
Additional Feature |
|
MIL-R-10509
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare MF1/4ELVTP33R2F with alternatives
Compare MF1/4ECVTR33R2F with alternatives