MF1/4ELT52A6812C
vs
MF1/4ECVTPA6812C
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
HIGH PRECISION
|
SEMI-PRECISION
|
Construction |
Cylindrical
|
Cylindrical
|
JESD-609 Code |
e0
|
e2
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
30 mm
|
|
Manufacturer Series |
MF
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.3 mm
|
2.3 mm
|
Package Length |
6.3 mm
|
6.3 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-R-10509
|
|
Resistance |
68100 Ω
|
68100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
MF1/4(25PPM,C TOL)
|
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN COPPER
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MF1/4ELT52A6812C with alternatives
Compare MF1/4ECVTPA6812C with alternatives