MF1/4ECVTPA6041B vs MF1/4ELVTE6041B feature comparison

MF1/4ECVTPA6041B KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4ELVTE6041B KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature SEMI-PRECISION
Construction Cylindrical Cylindrical
JESD-609 Code e2 e0
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 6040 Ω 6040 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN COPPER Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Lead Length 30 mm
Reference Standard MIL-R-10509
Series MF1/4(25PPM,B TOL)

Compare MF1/4ECVTPA6041B with alternatives

Compare MF1/4ELVTE6041B with alternatives