MF1/4ECT52A5111C vs MF1/4ECVTP5111C feature comparison

MF1/4ECT52A5111C KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4ECVTP5111C KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Total Weight 215 215
Category CO2 Kg 3.5 3.5
CO2 752.5 752.5
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 97 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1313-99-1, 13463-67-7, 7440-02-0 1313-99-1, 13463-67-7, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Additional Feature SEMI-PRECISION
Construction Cylindrical Cylindrical
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 5110 Ω 5110 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Reference Standard MIL-R-10509

Compare MF1/4ECT52A5111C with alternatives

Compare MF1/4ECVTP5111C with alternatives