MF1/4ECM3160F vs MF1/4ECM10F3160F feature comparison

MF1/4ECM3160F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4ECM10F3160F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
Construction Cylindrical Cylindrical
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-10509
Resistance 316 Ω 316 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
ECCN Code EAR99
Packing Method Bulk

Compare MF1/4ECM3160F with alternatives

Compare MF1/4ECM10F3160F with alternatives