MF1/4DLVTE8060F vs MF1/4DCU8060F feature comparison

MF1/4DLVTE8060F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DCU8060F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e0 e2
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-10509 AEC-Q200
Resistance 806 Ω 806 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN COPPER
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature SEMI-PRECISION, STANDARD: MIL-R-22684
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare MF1/4DLVTE8060F with alternatives

Compare MF1/4DCU8060F with alternatives