MF1/4DLVT4991F
vs
MF1/4DCM4991F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e0
e2
Lead Diameter
0.6 mm
0.6 mm
Lead Length
30 mm
30 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
MIL-R-10509
MIL-R-10509
Resistance
4990 Ω
4990 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
TIN COPPER
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare MF1/4DLVT4991F with alternatives
Compare MF1/4DCM4991F with alternatives