MF1/4DLVT2494F
vs
MF1/4DLM102494F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e0
e0
Lead Diameter
0.6 mm
0.6 mm
Lead Length
30 mm
30 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
MIL-R-10509
MIL-R-10509
Resistance
2490000 Ω
2490000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MF1/4(100PPM,F TOL)
MF1/4(100PPM,F TOL)
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare MF1/4DLVT2494F with alternatives
Compare MF1/4DLM102494F with alternatives