MF1/4DLT52R5230F vs MF1/4DCVTEA5230F feature comparison

MF1/4DLT52R5230F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DCVTEA5230F KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
No Yes
Not Recommended Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
AXIAL LEADED AXIAL LEADED
not_compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Cylindrical Tubular
e0 e2
0.6 mm 0.6 mm
30 mm 28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.3 mm 2.3 mm
6.3 mm 6.3 mm
TUBULAR PACKAGE
Axial Axial
TR AMMO PACK
0.25 W 0.25 W
70 °C 70 °C
MIL-R-10509 AEC-Q200
523 Ω 523 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) TIN COPPER
WIRE WIRE
1% 1%
250 V 250 V
1 1
SEMI-PRECISION, STANDARD: MIL-R-22684

Compare MF1/4DLT52R5230F with alternatives

Compare MF1/4DCVTEA5230F with alternatives