MF1/4DLT26A2552F
vs
MRA020725K5F100PPMTA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
OHMITE MANUFACTURING CO
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Tubular
JESD-609 Code
e0
Lead Diameter
0.6 mm
0.55 mm
Lead Length
30 mm
28 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
AMMO PACK
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
MIL-R-10509
Resistance
25500 Ω
25500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
2
HTS Code
8533.21.00.90
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare MF1/4DLT26A2552F with alternatives
Compare MRA020725K5F100PPMTA with alternatives